Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACG0806UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM4866
Product RangeACG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.990 |
| 3000+ | $2.880 |
| 4500+ | $2.820 |
| 7500+ | $2.760 |
| 15000+ | $2.710 |
| 37500+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$4,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACG0806UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM4866
Product RangeACG Series
Technical Datasheet
Center Frequency5.25GHz
Antenna Case Size8mm x 6mm x 1.2mm
Product RangeACG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
5.25GHz
Product Range
ACG Series
Antenna Case Size
8mm x 6mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
