Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAJ-109-T
Newark Part No.16AM4860
Product RangeACAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$6,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAJ-109-T
Newark Part No.16AM4860
Product RangeACAJ Series
Technical Datasheet
Antenna Case Size24mm x 5.5mm x 4.4mm
Center Frequency 1859MHz
Center Frequency 21.545GHz
Product RangeACAJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
24mm x 5.5mm x 4.4mm
Center Frequency 2
1.545GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
859MHz
Product Range
ACAJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
