Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG1204-868-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0984
Re-Reel58AC1811RL
Cut Tape58AC1811
Product RangeACAG Series
Your Part Number
1,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.380 | $31.90 |
| Total Price | $31.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.380 |
| 10+ | $5.070 |
| 15+ | $4.910 |
| 25+ | $4.740 |
| 50+ | $4.560 |
| 125+ | $4.370 |
| 250+ | $4.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.660 |
| 9000+ | $4.570 |
| 15000+ | $4.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG1204-868-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0984
Re-Reel58AC1811RL
Cut Tape58AC1811
Product RangeACAG Series
Technical Datasheet
Center Frequency868MHz
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
868MHz
Product Range
ACAG Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ACAG1204-868-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
