Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG1204-433-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel73AJ0983
Re-Reel58AC1810RL
Cut Tape58AC1810
Product RangeACAG Series
Your Part Number
1,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.600 | $0.00 |
| Total Price | $13.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.010 |
| 10+ | $3.120 |
| 15+ | $3.010 |
| 25+ | $2.900 |
| 50+ | $2.780 |
| 125+ | $2.660 |
| 250+ | $2.540 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.600 |
| 4000+ | $2.450 |
| 8000+ | $2.320 |
| 12000+ | $2.250 |
| 20000+ | $2.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG1204-433-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel73AJ0983
Re-Reel58AC1810RL
Cut Tape58AC1810
Product RangeACAG Series
Technical Datasheet
Center Frequency433MHz
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
433MHz
Product Range
ACAG Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ACAG1204-433-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
