Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-6-1-TCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel14T0082 Re-Reel60R3994RL Cut Tape60R3994 |
| Product Range | ABS25 Series |
| Your Part Number | |
| Technical Datasheet |
5,831 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.549 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 50+ | $0.684 |
| 100+ | $0.659 |
| 250+ | $0.627 |
| 500+ | $0.604 |
| 1000+ | $0.582 |
| 2500+ | $0.570 |
| 5000+ | $0.559 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.549 |
| 6000+ | $0.530 |
| 9000+ | $0.519 |
| 15000+ | $0.509 |
| 30000+ | $0.498 |
| 75000+ | $0.488 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-6-1-TCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel14T0082 Re-Reel60R3994RL Cut Tape60R3994 |
| Product Range | ABS25 Series |
| Technical Datasheet | |
| Product Range | ABS25 Series |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 6pF |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| No. of Pins | 4Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Product Range | ABS25 Series |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 6pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| SVHC | Lead (07-Nov-2024) |
| Crystal Frequency | 32.768kHz |
|---|---|
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-6-1-T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
