Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-4-TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel25R1470 Cut Tape68AK0924 |
| Product Range | ABS25 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.682 | $2,046.00 |
| Total Price | $2,046.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.682 |
| 6000+ | $0.654 |
| 9000+ | $0.641 |
| 15000+ | $0.628 |
| 30000+ | $0.615 |
| 75000+ | $0.602 |
| 150000+ | $0.589 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.990 |
| 6000+ | $0.887 |
| 9000+ | $0.847 |
| 15000+ | $0.740 |
| 30000+ | $0.716 |
| 75000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-4-TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel25R1470 Cut Tape68AK0924 |
| Product Range | ABS25 Series |
| Technical Datasheet | |
| Product Range | ABS25 Series |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | ABS25 Series |
|---|---|
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| Operating Temperature Max | 85°C |
| Frequency Tolerance + / - | 20ppm |
|---|---|
| Load Capacitance | 12.5pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-4-T
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
