Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-1-TCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel14T0081 Cut Tape67P3868 |
| Product Range | ABS25 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.990 | $2,970.00 |
| Total Price | $2,970.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.891 |
| 6000+ | $0.860 |
| 9000+ | $0.843 |
| 15000+ | $0.826 |
| 30000+ | $0.808 |
| 75000+ | $0.791 |
| 150000+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.990 |
| 6000+ | $0.887 |
| 9000+ | $0.847 |
| 15000+ | $0.740 |
| 30000+ | $0.716 |
| 75000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS25-32.768KHZ-1-TCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel14T0081 Cut Tape67P3868 |
| Product Range | ABS25 Series |
| Technical Datasheet | |
| Product Range | ABS25 Series |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| No. of Pins | 4 |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The ABS25-32.768KHZ-1-T is a 8 x 3.8 x 2.5mm 10ppm low frequency surface-mount Crystal with plastic moulded ideal for high density circuit boards. The ABS25 series for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications. It is suitable for reflow profile.
- 50kΩ Maximum equivalent series resistance
- 1µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Technical Specifications
| Product Range | ABS25 Series |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 8mm x 3.8mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 12.5pF |
| No. of Pins | 4 |
| Operating Temperature Min | -40°C |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-1-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
