Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-7-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.89M4973
Product RangeABS09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.130 |
| 9000+ | $1.060 |
| 15000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-7-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.89M4973
Product RangeABS09 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS09 Series
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
ESR70kohm
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS09 series SMD low profile Crystal Oscillator works at a frequency of 32.768kHz. It is suitable for use in wide range in communication and measuring equipment, wireless communications, PDA and palm pilot applications.
- Low frequency in small size SMD
- 0.9mm Height ideal for high density circuit boards
- Ceramic package offers excellent environmental and heat resistance
Technical Specifications
Frequency Nom
32.768kHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABS09 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABS09-32.768KHZ-7-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
