Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-9-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel48AM2513
Re-Reel14N8751RL
Cut Tape14N8751
Product RangeABS07 Series
Your Part Number
16,113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.829 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.872 |
| 6000+ | $0.822 |
| 12000+ | $0.772 |
| 24000+ | $0.747 |
| 102000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-9-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel48AM2513
Re-Reel14N8751RL
Cut Tape14N8751
Product RangeABS07 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS07 Series
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
ESR70kohm
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS07-32.768KHZ-9-T is a 3.2 x 1.5 x 0.9mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance is of 9pF. Seam sealed ceramic package offers excellent environmental & heat resistance and extended industrial temperature range.
- Ageing ±3ppm per year (maximum)
- 500MΩ Insulation resistance
- Flexural mode
- 0.9mm Height ideal for high density circuit boards
- Guaranteed ESR of 60kΩ maximum for low power designs
Applications
Communications & Networking, Wireless, Consumer Electronics, Commercial, Industrial, Test & Measurement
Technical Specifications
Frequency Nom
32.768kHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABS07 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-9-T
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
