Print Page
1,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.905 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.905 |
| 10+ | $0.800 |
| 25+ | $0.734 |
| 50+ | $0.721 |
| 100+ | $0.708 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05-32.768KHZ-9-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel13AC8077
Full Reel48AM2499
Re-Reel40Y2049
Cut Tape40Y2049
Product RangeABS05
Technical Datasheet
Product RangeABS05
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS05
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS05-32.768KHZ-9-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

