Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-6-J2-T5
Newark Part No.
Full Reel73AC8628
Re-Reel73AC8627
Cut Tape73AC8627
Product RangeABS04W Series
Your Part Number
Technical Datasheet
4,334 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 25+ | $2.860 |
| 50+ | $2.740 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $2.300 |
| 8000+ | $2.140 |
| 12000+ | $2.060 |
| 20000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-6-J2-T5
Newark Part No.
Full Reel73AC8628
Re-Reel73AC8627
Cut Tape73AC8627
Product RangeABS04W Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS04W Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -1ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABS04W-32.768KHZ-6-J2-T5
1 Product Found
Product Overview
ABS04W-32.768KHz-6-J2-T5 is an ABS04W series IoT optimized SMD crystal. Application includes wearables, wireless modules, internet of things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- 6pF load capacitance, ±20ppm frequency tolerance
- Industry’s smallest tuning fork crystal, flexural mode (tuning fork)
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs, 500Mohm insulation resistance at 100VDC ± 15V
- 32.768KHz typical frequency
- Typical temperature coefficient is -0.03ppm/T², 4.0pF typical load capacitance
- <lt/>75Kohm typical equivalent series resistance at +25±3°C, 1.5pF typical shunt capacitance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABS04W Series
Frequency Stability + / -
1ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability