Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-4-J2-T5
Newark Part No.73AC8603
Product RangeABS04W Series
Technical Datasheet
4,454 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-4-J2-T5
Newark Part No.73AC8603
Product RangeABS04W Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -1ppm
Load Capacitance4pF
Frequency Tolerance + / -20ppm
Product RangeABS04W Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABS04W-32.768KHZ-4-J2-T5
1 Product Found
Product Overview
ABS04W-32.768KHz-4-J2-T5 is a ABS04W series 32.768KHz IoT optimized SMD crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication and ISM band applications.
- Industry’s smallest tuning fork crystal (0.0472" x 0.0393" x 0.0137" package)
- Ideally suited for space constraint IoT, wearables & wireless applications
- Simultaneously optimized for low plating load & ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs
- Operating temperature range from -40°C to +105°C
- ±20ppm frequency tolerance
- Flexural mode (tuning fork) operation mode
- 0.5μW drive level
- Temperature coefficient is -0.02 ppm/T²
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
1ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
4pF
Product Range
ABS04W Series
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability