Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1689
Product RangeABMM Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.929 |
| 100+ | $0.894 |
| 250+ | $0.852 |
| 500+ | $0.820 |
| 1000+ | $0.804 |
| 2500+ | $0.787 |
| 5000+ | $0.771 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1689
Product RangeABMM Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABMM Series
Crystal TypeMicroprocessor
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABMM-25.000MHZ-B2-T
3 Products Found
Product Overview
The ABMM-25.000MHZ-B2-T is a 7 x 5 x 1.3mm 20ppm ceramic surface-mount microprocessor Crystal features AT-strip cut offers a tight tolerance & stability. The ABMM series for use with the computers, modems, microprocessors, PCMCIA, communication and test equipment. It is suitable for reflow profile.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Frequency Nom
25MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABMM Series
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
