Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM-24.576MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1688
Product RangeABMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.751 |
| 2000+ | $0.736 |
| 3000+ | $0.721 |
| 5000+ | $0.706 |
| 10000+ | $0.691 |
| 25000+ | $0.676 |
| 50000+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-24.576MHZ-B2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.13J1688
Product RangeABMM Series
Technical Datasheet
Product RangeABMM Series
Crystal TypeMicroprocessor
Crystal Frequency24.576MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABMM Series
Crystal Frequency
24.576MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABMM-24.576MHZ-B2-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
