Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM-14.7456MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89AH0759
Re-Reel51AC8093RL
Cut Tape51AC8093
Product RangeABMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.886 | $0.00 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.941 |
| 100+ | $0.907 |
| 250+ | $0.864 |
| 500+ | $0.833 |
| 1000+ | $0.816 |
| 2500+ | $0.800 |
| 5000+ | $0.783 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.886 |
| 2000+ | $0.854 |
| 3000+ | $0.787 |
| 5000+ | $0.720 |
| 10000+ | $0.698 |
| 25000+ | $0.684 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-14.7456MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89AH0759
Re-Reel51AC8093RL
Cut Tape51AC8093
Product RangeABMM Series
Technical Datasheet
Product RangeABMM Series
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABMM Series
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABMM-14.7456MHZ-B2-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
