Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8W-12.0000MHZ-8-K1Z-T3
Newark Part No.64AK6689
Product RangeABM8W Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.380 |
| 6000+ | $0.373 |
| 12000+ | $0.365 |
| 18000+ | $0.356 |
| 30000+ | $0.343 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8W-12.0000MHZ-8-K1Z-T3
Newark Part No.64AK6689
Product RangeABM8W Series
Technical Datasheet
Product RangeABM8W Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8W Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8W-12.0000MHZ-8-K1Z-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
