Print Page
275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.996 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.857 |
| 25+ | $0.778 |
| 50+ | $0.731 |
| 100+ | $0.688 |
| 250+ | $0.672 |
| 500+ | $0.665 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.849 |
| 2000+ | $0.781 |
| 4000+ | $0.712 |
| 6000+ | $0.691 |
| 10000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-26.000MHZ-18-D2Y-T
Newark Part No.
Full Reel14T0059
Re-Reel40Y2045
Cut Tape40Y2045
Product RangeABM8G
Technical Datasheet
Product RangeABM8G
Frequency Nom26MHz
Crystal Frequency26MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8G
Crystal Frequency
26MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
26MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM8G-26.000MHZ-18-D2Y-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

