Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-B4Y-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel14T0052
Re-Reel60R3969RL
Cut Tape60R3969
Product RangeABM8G Series
Your Part Number
961 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.932 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 50+ | $0.772 |
| 100+ | $0.748 |
| 250+ | $0.717 |
| 500+ | $0.695 |
| 1000+ | $0.681 |
| 2500+ | $0.667 |
| 5000+ | $0.653 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.671 |
| 3000+ | $0.634 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-B4Y-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel14T0052
Re-Reel60R3969RL
Cut Tape60R3969
Product RangeABM8G Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM8G Series
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM8G Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
