Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-30.000MHZ-12-D2Z-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel84AC6259RL
Cut Tape84AC6259
Product RangeABM8AIG Series
Your Part Number
505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.020 |
| 25+ | $0.924 |
| 50+ | $0.833 |
| 100+ | $0.755 |
| 250+ | $0.632 |
| 500+ | $0.561 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-30.000MHZ-12-D2Z-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel84AC6259RL
Cut Tape84AC6259
Product RangeABM8AIG Series
Technical Datasheet
Frequency Nom30MHz
Product RangeABM8AIG Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
30MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Product Range
ABM8AIG Series
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM8AIG-30.000MHZ-12-D2Z-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
