Print Page
547 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.470 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 50+ | $0.378 |
| 100+ | $0.364 |
| 250+ | $0.346 |
| 500+ | $0.334 |
| 1000+ | $0.327 |
| 2500+ | $0.321 |
| 5000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-50.000MHZ-B1U-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AH0118RL
Cut Tape34AH0118
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom50MHz
Crystal Frequency50MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
50MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
50MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

