Print Page
1,094 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.732 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.569 |
| 2000+ | $0.545 |
| 4000+ | $0.527 |
| 6000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-26.000MHZ-10-1-U-T
Newark Part No.
Full Reel13AC8069
Re-Reel40Y2029
Cut Tape40Y2029
Product RangeABM8
Technical Datasheet
Frequency Nom26MHz
Product RangeABM8
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
60°C
Product Range
ABM8
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM8-26.000MHZ-10-1-U-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

