Print Page
2,166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.486 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 50+ | $0.396 |
| 100+ | $0.382 |
| 250+ | $0.364 |
| 500+ | $0.351 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.339 |
| 2000+ | $0.320 |
| 3000+ | $0.316 |
| 5000+ | $0.312 |
| 10000+ | $0.306 |
| 25000+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-25.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0851
Re-Reel51AC8145RL
Cut Tape51AC8145
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABM8-25.000MHZ-D2Y-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

