Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-24.576MHZ-B2-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13J1766
Product RangeABM8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
| 2000+ | $0.289 |
| 3000+ | $0.281 |
| 5000+ | $0.273 |
| 10000+ | $0.268 |
| 25000+ | $0.262 |
| 50000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-24.576MHZ-B2-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13J1766
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Frequency Nom24.576MHz
Crystal TypeStandard
Crystal Frequency24.576MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
24.576MHz
Crystal Frequency
24.576MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM8-24.576MHZ-B2-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
