Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-40.000MHZ-D2Y-F-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel72R4642
Cut Tape67P3855
Product RangeABM7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.350 | $1,350.00 |
| Total Price | $1,350.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
| 2000+ | $1.150 |
| 4000+ | $1.030 |
| 6000+ | $0.989 |
| 10000+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-40.000MHZ-D2Y-F-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel72R4642
Cut Tape67P3855
Product RangeABM7 Series
Technical Datasheet
Product RangeABM7 Series
Frequency Nom40MHz
Crystal TypeMicroprocessor
Crystal Frequency40MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM7 Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM7-40.000MHZ-D2Y-F-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
