Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-24.000MHZ-D2Y-T
Newark Part No.67P3848
Product RangeABM7 Series
Your Part Number
189 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.642 |
| 25+ | $0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-24.000MHZ-D2Y-T
Newark Part No.67P3848
Product RangeABM7 Series
Technical Datasheet
Product RangeABM7 Series
Frequency Nom24MHz
Crystal TypeMicroprocessor
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABM7-24.000MHZ-D2Y-T
1 Product Found
Product Overview
The ABM7-24.000MHZ-D2Y-T is a 6 x 3.5 x 1.4mm 20 and 30ppm surface-mount micro miniature microprocessor Crystal features superior heat-resistant glass seal and ceramic assures high reliability. The ABM7 series crystal for use with the computers, modems, communication and thin equipment and also for industrial wide temperature applications, small size surface-mount suitable for high density applications.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Product Range
ABM7 Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
