Print Page
552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 10+ | $0.589 |
| 25+ | $0.559 |
| 50+ | $0.529 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-12.288MHZ-D2Y-T
Newark Part No.40Y2015
Product RangeABM7
Technical Datasheet
Frequency Nom12.288MHz
Crystal CaseSMD, 6mm x 3.5mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM7
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12.288MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 6mm x 3.5mm
Load Capacitance
18pF
Product Range
ABM7
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM7-12.288MHZ-D2Y-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability