Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-12.000MHZ-B4-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AJ0816
Re-Reel73AJ0815RL
Cut Tape73AJ0815
Product RangeABM7 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.572 |
| 100+ | $0.551 |
| 250+ | $0.525 |
| 500+ | $0.505 |
| 1000+ | $0.495 |
| 2500+ | $0.485 |
| 5000+ | $0.475 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.487 |
| 3000+ | $0.460 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-12.000MHZ-B4-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AJ0816
Re-Reel73AJ0815RL
Cut Tape73AJ0815
Product RangeABM7 Series
Technical Datasheet
Product RangeABM7 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM7 Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
