Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3C-19.6608MHZ-D4Y-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel37T9889
Cut Tape39T2691
Product RangeABM3C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.591 | $591.00 |
| Total Price | $591.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.591 |
| 2000+ | $0.550 |
| 3000+ | $0.542 |
| 5000+ | $0.534 |
| 10000+ | $0.523 |
| 25000+ | $0.513 |
| 50000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.573 |
| 2000+ | $0.542 |
| 3000+ | $0.534 |
| 5000+ | $0.526 |
| 10000+ | $0.515 |
| 25000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3C-19.6608MHZ-D4Y-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel37T9889
Cut Tape39T2691
Product RangeABM3C Series
Technical Datasheet
Product RangeABM3C Series
Frequency Nom19.6608MHz
Crystal Frequency19.6608MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3C Series
Crystal Frequency
19.6608MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
19.6608MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
