Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3C-15.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0802
Product RangeABM3C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.551 |
| 2000+ | $0.532 |
| 3000+ | $0.490 |
| 5000+ | $0.448 |
| 10000+ | $0.434 |
| 25000+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3C-15.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0802
Product RangeABM3C Series
Product RangeABM3C Series
Frequency Nom15MHz
Crystal Frequency15MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3C Series
Crystal Frequency
15MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
15MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM3C-15.000MHZ-D4Y-T
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
