Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3BAIG-12.000MHZ-12-4-T
Newark Part No.84AC6226
Product RangeABM3BAIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.762 |
| 2000+ | $0.691 |
| 4000+ | $0.621 |
| 6000+ | $0.599 |
| 10000+ | $0.586 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3BAIG-12.000MHZ-12-4-T
Newark Part No.84AC6226
Product RangeABM3BAIG Series
Technical Datasheet
Frequency Nom12MHz
Product RangeABM3BAIG Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABM3BAIG Series
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for ABM3BAIG-12.000MHZ-12-4-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
