Print Page
4,268 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.869 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 10+ | $0.769 |
| 100+ | $0.683 |
| 500+ | $0.629 |
| 1000+ | $0.616 |
| 2500+ | $0.604 |
| 10000+ | $0.591 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.578 |
| 2000+ | $0.558 |
| 3000+ | $0.546 |
| 5000+ | $0.532 |
| 10000+ | $0.513 |
| 25000+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM3B-8.000MHZ-10-1-U-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel13AC8062 Re-Reel40Y2012RL Cut Tape40Y2012 |
| Product Range | ABM3B |
| Technical Datasheet | |
| Product Range | ABM3B |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM3B |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
| Crystal Frequency | 8MHz |
|---|---|
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Max | 60°C |
Alternatives for ABM3B-8.000MHZ-10-1-U-T
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

