Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-27.000MHZ-B2-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0788
Re-Reel73AJ0787RL
Cut Tape73AJ0787
Product RangeABM3B Series
Your Part Number
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.863 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 50+ | $0.698 |
| 100+ | $0.673 |
| 250+ | $0.640 |
| 500+ | $0.617 |
| 1000+ | $0.605 |
| 2500+ | $0.592 |
| 5000+ | $0.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.625 |
| 2000+ | $0.602 |
| 3000+ | $0.590 |
| 5000+ | $0.574 |
| 10000+ | $0.553 |
| 25000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-27.000MHZ-B2-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0788
Re-Reel73AJ0787RL
Cut Tape73AJ0787
Product RangeABM3B Series
Technical Datasheet
Product RangeABM3B Series
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3B Series
Crystal Frequency
27MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
27MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
