Print Page
717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.871 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
| 10+ | $0.771 |
| 100+ | $0.681 |
| 500+ | $0.625 |
| 1000+ | $0.613 |
| 2500+ | $0.600 |
| 10000+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.602 |
| 2000+ | $0.568 |
| 3000+ | $0.561 |
| 5000+ | $0.553 |
| 10000+ | $0.542 |
| 25000+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM3B-18.432MHZ-B2-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel73AJ0779 Re-Reel06X4677RL Cut Tape06X4677 |
| Product Range | ABM3B |
| Technical Datasheet | |
| Frequency Nom | 18.432MHz |
| Product Range | ABM3B |
| Crystal Frequency | 18.432MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| No. of Pins | 4Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 18.432MHz |
|---|---|
| Crystal Frequency | 18.432MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 70°C |
| Product Range | ABM3B |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ABM3B-18.432MHZ-B2-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

