Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-16.384MHZ-B2-TCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.95J9897
Product RangeABM3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.610 |
| 2000+ | $0.561 |
| 4000+ | $0.511 |
| 6000+ | $0.496 |
| 10000+ | $0.487 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-16.384MHZ-B2-TCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.95J9897
Product RangeABM3B Series
Technical Datasheet
Frequency Nom-
Product RangeABM3B Series
Crystal TypeStandard
Crystal Frequency16.384MHz
Frequency Tolerance + / --
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
-
Crystal Type
Standard
Frequency Tolerance + / -
-
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM3B Series
Crystal Frequency
16.384MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
