Print Page
Image is for illustrative purposes only. Please refer to product description.

1,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.871 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
| 10+ | $0.771 |
| 100+ | $0.681 |
| 500+ | $0.625 |
| 1000+ | $0.613 |
| 2500+ | $0.600 |
| 10000+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.602 |
| 2000+ | $0.580 |
| 3000+ | $0.568 |
| 5000+ | $0.553 |
| 10000+ | $0.534 |
| 25000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM3B-11.0592MHZ-10-1-U-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel73AJ0765 Re-Reel40Y1995RL Cut Tape40Y1995 |
| Product Range | ABM3B |
| Technical Datasheet | |
| Frequency Nom | 11.0592MHz |
| Product Range | ABM3B |
| Crystal Frequency | 11.0592MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 11.0592MHz |
|---|---|
| Crystal Frequency | 11.0592MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Max | 60°C |
| Product Range | ABM3B |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ABM3B-11.0592MHZ-10-1-U-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
