0
0 Items$0.00

Crystals :

11,326 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Frequency
Frequency Nom
Crystal Type
Crystal Type
Resonant Frequency
Oscillator Case / Package
Crystal Frequency
Crystal Frequency
No. of Pins
Oscillator Mounting
Supply Voltage Nom
Frequency Tolerance + / -
Frequency Tolerance
Frequency Stability + / -
Frequency Stability
Load Capacitance
ESR
SVHC
Crystal Case / Package
Oscillator Output Compatibility
No. of Pins
Crystal Dimensions
Crystal Dimensions
Crystal Mounting
Crystal Mounting Type
Qualification
Operating Temperature Min
Operating Temperature Max
96F2800

RoHS

Date/Lot Code

Each
1+$0.594
10+$0.554
100+$0.506
500+$0.479
1000+$0.456
More Pricing...
A Series
-
-
-
Microprocessor
-
-
-
4MHz
-
-
-
30ppm
-
50ppm
-
18pF
80ohm
No SVHC (27-Jun-2024)
Through Hole, 11mm x 4.65mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
67P3846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
50+$0.572
100+$0.551
250+$0.525
500+$0.505
More Pricing...
ABM7 Series
-
20MHz
-
Microprocessor
-
-
-
20MHz
-
-
-
20ppm
-
30ppm
-
18pF
50ohm
No SVHC (25-Jun-2025)
SMD, 6mm x 3.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
13J1633

RoHS

Date/Lot Code

Each
1+$0.342
10+$0.298
100+$0.263
500+$0.241
1000+$0.233
More Pricing...
ABL Series
-
20MHz
-
Microprocessor
-
-
-
20MHz
-
-
-
20ppm
-
50ppm
-
18pF
40ohm
No SVHC (25-Jun-2025)
Through Hole, 11.5mm x 5mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
52T7216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
50+$0.599
100+$0.574
250+$0.500
500+$0.478
More Pricing...
9HT10 Series
-
32.768kHz
-
-
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
-
No SVHC (21-Jan-2025)
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
05W6195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.804
50+$0.634
100+$0.608
250+$0.575
500+$0.551
More Pricing...
AA Series
-
8MHz
-
-
-
-
-
8MHz
-
-
-
30ppm
-
150ppm
-
8pF
-
No SVHC (21-Jan-2025)
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
AEC-Q200
-40°C
125°C
77R1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.659
50+$0.557
100+$0.526
250+$0.497
500+$0.471
More Pricing...
ABM3 Series
-
12MHz
-
-
-
-
-
12MHz
-
-
-
20ppm
-
30ppm
-
18pF
-
No SVHC (25-Jun-2025)
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
44P2236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.747
50+$0.603
100+$0.581
250+$0.514
500+$0.496
More Pricing...
ABM3B Series
-
8MHz
-
-
-
-
-
8MHz
-
-
-
20ppm
-
50ppm
-
18pF
-
No SVHC (25-Jun-2025)
SMD, 5mm x 3.2mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+$0.563
10+$0.493
100+$0.435
500+$0.400
1000+$0.385
More Pricing...
AB38T Series
-
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
30kohm
No SVHC (04-Feb-2026)
Cylinder Radial, 8.3mm x 3.2mm Dia
-
2
-
-
Through Hole
-
-
-10°C
60°C
60R3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.481
50+$0.403
100+$0.378
250+$0.355
500+$0.343
More Pricing...
ABM8G Series
-
25MHz
-
-
-
-
-
25MHz
-
-
-
20ppm
-
30ppm
-
18pF
-
No SVHC (25-Jun-2025)
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
60R3994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.830
50+$0.668
100+$0.644
250+$0.613
500+$0.591
More Pricing...
ABS25 Series
-
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
10ppm
-
-
-
6pF
50ohm
Lead
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
60R3993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
50+$0.617
100+$0.596
250+$0.533
500+$0.516
More Pricing...
ABS25 Series
-
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
6pF
50ohm
Lead
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
13J1745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.773
50+$0.624
100+$0.601
250+$0.573
500+$0.552
More Pricing...
ABM3B Series
-
25MHz
-
Standard
-
-
-
25MHz
-
-
-
20ppm
-
50ppm
-
18pF
50ohm
No SVHC (25-Jun-2025)
SMD, 5mm x 3.2mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
13J1649

RoHS

Each
1+$0.342
10+$0.298
100+$0.263
500+$0.241
1000+$0.233
More Pricing...
ABL Series
-
8MHz
-
Microprocessor
-
-
-
8MHz
-
-
-
20ppm
-
50ppm
-
18pF
80ohm
No SVHC (25-Jun-2025)
Through Hole, 11.5mm x 5mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
60R3990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.759
50+$0.652
100+$0.615
250+$0.581
500+$0.549
More Pricing...
ABS06 Series
-
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
10ppm
-
-
-
12.5pF
90kohm
No SVHC (25-Jun-2025)
SMD, 2mm x 1.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+$0.561
10+$0.455
100+$0.319
500+$0.280
1000+$0.248
More Pricing...
A Series
-
16MHz
-
Microprocessor
-
-
-
16MHz
-
-
-
30ppm
-
50ppm
-
18pF
25ohm
No SVHC (27-Jun-2024)
Through Hole, 11mm x 4.65mm
-
2
-
-
Through Hole
-
-
-20°C
70°C
53K9029

RoHS

Each
1+$0.294
10+$0.247
100+$0.214
500+$0.198
1000+$0.168
More Pricing...
CFS206 Series
-
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
35kohm
No SVHC (14-Jun-2023)
Cylinder Radial, 6.2mm x 2mm Dia
-
2
-
-
Through Hole
-
-
-20°C
70°C
13J2287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
50+$1.250
100+$1.180
250+$1.070
500+$1.000
More Pricing...
CM415 Series
-
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
70kohm
No SVHC (14-Jun-2023)
SMD, 4.1mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.804
50+$0.634
100+$0.608
250+$0.575
500+$0.551
More Pricing...
AA Series
-
16MHz
-
-
-
-
-
16MHz
-
-
-
30ppm
-
150ppm
-
12pF
-
No SVHC (21-Jan-2025)
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
AEC-Q200
-40°C
125°C
13J1804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.594
50+$0.496
100+$0.480
250+$0.443
500+$0.429
More Pricing...
ABS25 Series
-
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
12.5pF
50ohm
Lead
SMD, 8mm x 3.8mm
-
4Pins
-
-
SMD
-
-
-40°C
85°C
77R1485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
50+$0.557
100+$0.526
250+$0.497
500+$0.464
More Pricing...
ABM3 Series
-
8MHz
-
Standard
-
-
-
8MHz
-
-
-
20ppm
-
30ppm
-
18pF
500ohm
No SVHC (04-Feb-2026)
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
50+$0.826
100+$0.791
250+$0.754
500+$0.727
More Pricing...
ABM3 Series
-
25MHz
-
Standard
-
-
-
25MHz
-
-
-
20ppm
-
50ppm
-
18pF
50ohm
No SVHC (25-Jun-2025)
SMD, 5mm x 3.2mm
-
2
-
-
SMD
-
-
-20°C
70°C
14N8751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.902
50+$0.737
100+$0.712
250+$0.638
500+$0.616
More Pricing...
ABS07 Series
-
32.768kHz
-
Standard
-
-
-
32.768kHz
-
-
-
20ppm
-
-
-
9pF
70kohm
No SVHC (25-Jun-2025)
SMD, 3.2mm x 1.5mm
-
2
-
-
SMD
-
-
-40°C
85°C
60R3973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.899
50+$0.727
100+$0.701
250+$0.668
500+$0.644
More Pricing...
ABM8G Series
-
25MHz
-
-
-
-
-
25MHz
-
-
-
30ppm
-
30ppm
-
10pF
-
No SVHC (25-Jun-2025)
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
13J1707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
50+$0.832
100+$0.802
250+$0.731
500+$0.706
More Pricing...
ABMM2 Series
-
8MHz
-
Quartz
-
-
-
8MHz
-
-
-
20ppm
-
20ppm
-
18pF
50ohm
No SVHC (25-Jun-2025)
SMD, 6mm x 3.5mm
-
4Pins
-
-
SMD
-
-
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+$0.480
10+$0.419
100+$0.365
500+$0.330
1000+$0.317
More Pricing...
HC49US Series
-
8MHz
-
Standard
-
-
-
8MHz
-
-
-
30ppm
-
50ppm
-
18pF
100ohm
No SVHC (14-Jun-2023)
Through Hole, 11.5mm x 4.65mm
-
2
-
-
Through Hole
-
-
-10°C
60°C
1-25 of 11326 items
of 454 page(s)