Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3-10.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0771
Re-Reel92AH3813RL
Cut Tape92AH3813
Product RangeABM3 Series
Your Part Number
1,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 50+ | $0.423 |
| 100+ | $0.408 |
| 250+ | $0.388 |
| 500+ | $0.375 |
| 1000+ | $0.368 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.361 |
| 3000+ | $0.341 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-10.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0771
Re-Reel92AH3813RL
Cut Tape92AH3813
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3 Series
Crystal Frequency
10MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
10MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM3-10.000MHZ-D2Y-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
