Print Page
1,065 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.030 | $0.621 |
| 10+ | $0.904 | $0.621 |
| 25+ | $0.830 | $0.621 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1000+ | $0.690 | $0.436 |
| 2000+ | $0.670 | $0.436 |
| 4000+ | $0.662 | $0.436 |
| 6000+ | $0.653 | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM2-25.000MHZ-D4Y-T
Newark Part No.
Full Reel73AJ0740
Re-Reel51AC8121
Cut Tape51AC8121
Product RangeABM2
Technical Datasheet
Frequency Nom25MHz
Product RangeABM2
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 8mm x 4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Alternatives for ABM2-25.000MHZ-D4Y-T
1 Product Found
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 8mm x 4.5mm
Operating Temperature Max
85°C
Product Range
ABM2
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate