Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0730
Re-Reel73AJ0729RL
Cut Tape73AJ0729
Product RangeABM12W Series
Your Part Number
3,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.839 | $0.00 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $1.000 |
| 100+ | $0.968 |
| 250+ | $0.921 |
| 500+ | $0.888 |
| 1000+ | $0.856 |
| 2500+ | $0.839 |
| 5000+ | $0.822 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.839 |
| 6000+ | $0.810 |
| 9000+ | $0.793 |
| 15000+ | $0.772 |
| 30000+ | $0.757 |
| 75000+ | $0.741 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0730
Re-Reel73AJ0729RL
Cut Tape73AJ0729
Product RangeABM12W Series
Technical Datasheet
Frequency Nom32MHz
Product RangeABM12W Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
85°C
Product Range
ABM12W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABM12W-32.0000MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
