Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM12W-24.0000MHZ-8-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0728
Re-Reel73AJ0727RL
Cut Tape73AJ0727
Product RangeABM12W Series
Your Part Number
4,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.787 | $0.00 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.884 |
| 10+ | $0.778 |
| 15+ | $0.760 |
| 25+ | $0.741 |
| 50+ | $0.715 |
| 125+ | $0.690 |
| 250+ | $0.658 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.787 |
| 6000+ | $0.759 |
| 9000+ | $0.699 |
| 15000+ | $0.640 |
| 30000+ | $0.620 |
| 75000+ | $0.608 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-24.0000MHZ-8-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0728
Re-Reel73AJ0727RL
Cut Tape73AJ0727
Product RangeABM12W Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM12W Series
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
85°C
Product Range
ABM12W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABM12W-24.0000MHZ-8-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
