Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11W-50.0000MHZ-4-B1U-T3
Newark Part No.73AJ0718
Product RangeABM11W Series
Your Part Number
Technical Datasheet
3,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-50.0000MHZ-4-B1U-T3
Newark Part No.73AJ0718
Product RangeABM11W Series
Technical Datasheet
Product RangeABM11W Series
Crystal Frequency50MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM11W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
50MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABM11W-50.0000MHZ-4-B1U-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability