Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.609 | $1,827.00 |
| Total Price | $1,827.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.609 |
| 6000+ | $0.528 |
| 12000+ | $0.488 |
| 24000+ | $0.447 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-38.4000MHZ-8-B1U-T3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel89AH2708
Cut Tape77AK4964
Product RangeABM11W
Technical Datasheet
Product RangeABM11W
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ABM11W
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for ABM11W-38.4000MHZ-8-B1U-T3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

