Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11W-25.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9874RL
Cut Tape51AM9874
Product RangeABM11W Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.570 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 25+ | $0.466 |
| 50+ | $0.412 |
| 100+ | $0.367 |
| 250+ | $0.314 |
| 500+ | $0.276 |
| 1000+ | $0.218 |
| 2500+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-25.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9874RL
Cut Tape51AM9874
Product RangeABM11W Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABM11W Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABM11W Series
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM11W-25.0000MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
