Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11W-25.0000MHZ-4-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0701
Product RangeABM11W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.313 |
| 6000+ | $0.307 |
| 9000+ | $0.287 |
| 15000+ | $0.270 |
| 30000+ | $0.255 |
| 75000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$939.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-25.0000MHZ-4-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0701
Product RangeABM11W Series
Technical Datasheet
Product RangeABM11W Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11W Series
Crystal Frequency
25MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABM11W-25.0000MHZ-4-B1U-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
