Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11-48.000MHZ-B7G-TCopy
Newark Part No.
Full Reel14T0014
Cut Tape67P3835
Product RangeABM11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.270 | $1,270.00 |
| Total Price | $1,270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2000+ | $1.210 |
| 4000+ | $1.110 |
| 6000+ | $1.070 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-48.000MHZ-B7G-TCopy
Newark Part No.
Full Reel14T0014
Cut Tape67P3835
Product RangeABM11 Series
Technical Datasheet
Product RangeABM11 Series
Crystal TypeQuartz
Crystal Frequency48MHz
Frequency Stability + / -15ppm
Load Capacitance10pF
ESR60ohm
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM11 Series
Crystal Frequency
48MHz
Load Capacitance
10pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Type
Quartz
Frequency Stability + / -
15ppm
ESR
60ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM11-48.000MHZ-B7G-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
