Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-B7G-T
Newark Part No.73AJ0677
Product RangeABM11 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.150 |
| 2000+ | $1.090 |
| 4000+ | $1.070 |
| 6000+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-B7G-T
Newark Part No.73AJ0677
Product RangeABM11 Series
Technical Datasheet
Product RangeABM11 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11 Series
Crystal Frequency
24MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
24MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM11-24.000MHZ-B7G-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
