Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLSG-24.576MHZ-D-2-Y-F-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01T1317
Cut Tape01T1316
Product RangeABLSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.419 | $419.00 |
| Total Price | $419.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.419 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 5000+ | $0.362 |
| 10000+ | $0.334 |
| 20000+ | $0.311 |
| 30000+ | $0.290 |
| 50000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLSG-24.576MHZ-D-2-Y-F-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01T1317
Cut Tape01T1316
Product RangeABLSG Series
Technical Datasheet
Frequency Nom24.576MHz
Product RangeABLSG Series
Crystal Frequency24.576MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins3Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24.576MHz
Crystal Frequency
24.576MHz
Frequency Stability + / -
30ppm
ESR
40ohm
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLSG Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
