Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS3-6.144MHZ-D4Y-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel37T9705
Cut Tape39T2607
Product RangeABLS3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.409 | $409.00 |
| Total Price | $409.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
| 3000+ | $0.430 |
| 5000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-6.144MHZ-D4Y-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel37T9705
Cut Tape39T2607
Product RangeABLS3 Series
Technical Datasheet
Frequency Nom6.144MHz
Product RangeABLS3 Series
Crystal Frequency6.144MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
6.144MHz
Crystal Frequency
6.144MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABLS3 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
