Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS3-20.000MHZ-D4Y-T
Newark Part No.37T9689
Product RangeABLS3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 5000+ | $0.449 |
| 10000+ | $0.420 |
| 20000+ | $0.396 |
| 30000+ | $0.374 |
| 50000+ | $0.361 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-20.000MHZ-D4Y-T
Newark Part No.37T9689
Product RangeABLS3 Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseHC49
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
HC49
Load Capacitance
18pF
Product Range
ABLS3 Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABLS3-20.000MHZ-D4Y-T
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate