Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-30.000MHZ-D4YF-TCopy
Newark Part No.
Full Reel84R2089
Re-Reel73AJ0599
Cut Tape73AJ0599
Product RangeABLS2 Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 10+ | $0.309 |
| 25+ | $0.283 |
| 50+ | $0.278 |
| 100+ | $0.272 |
| 250+ | $0.259 |
| 500+ | $0.250 |
| 1000+ | $0.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 5000+ | $0.221 |
| 10000+ | $0.206 |
| 20000+ | $0.194 |
| 30000+ | $0.183 |
| 50000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-30.000MHZ-D4YF-TCopy
Newark Part No.
Full Reel84R2089
Re-Reel73AJ0599
Cut Tape73AJ0599
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom30MHz
Product RangeABLS2 Series
Crystal Frequency30MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
30MHz
Crystal Frequency
30MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Operating Temperature Max
85°C
Product Range
ABLS2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABLS2-30.000MHZ-D4YF-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
